Part Details for D38999/47WH55PA by TE Connectivity
Overview of D38999/47WH55PA by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/47WH55PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHD38999/47WH55PA
|
Heilind Electronics | CONNECT STRT PLUG LESS EMI FINGERS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHD38999/47WH55PA
|
Interstate Connecting Components | CONNECT STRT PLUG LESS EMI FINGERS | 0 |
|
Buy Now | |
DISTI #
D38999/47WH55PA
|
FDH Electronics | Connector Min Qty: 1 | 383 |
|
$319.8420 / $568.6090 | Buy Now RFQ |
Part Details for D38999/47WH55PA
D38999/47WH55PA CAD Models
D38999/47WH55PA Part Data Attributes:
|
D38999/47WH55PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/47WH55PA
TE Connectivity
55 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |