Part Details for D38999/47FC98BC by Glenair Inc
Overview of D38999/47FC98BC by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for D38999/47FC98BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ0603
|
Newark | D38999 Circular Connector |Glenair D38999/47FC98BC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$795.0600 / $2,965.5800 | Buy Now |
DISTI #
3937-D38999/47FC98BC-ND
|
DigiKey | SUPER 9 / SERIES III - 38999 CON Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
46 In Stock |
|
$6,141.8700 | Buy Now |
DISTI #
D38999/47FC98BC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Cable Mount Plug 10 Position Socket Contact 13 Shell Size Aluminum Alloy - Bulk (Alt: D38999/47FC98BC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D38999/47FC98BC
|
Mouser Electronics | Circular MIL Spec Connector Environmental Connectors | 0 |
|
$1,335.1000 | Order Now |
DISTI #
84777311
|
Verical | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$2,745.9000 | Buy Now |
DISTI #
GLED38999/47FC98BC
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$921.8034 / $4,393.4400 | Buy Now |
|
JRH Electronics | n/a | 0 |
|
$2,282.9100 / $5,196.9600 | Buy Now |
Part Details for D38999/47FC98BC
D38999/47FC98BC CAD Models
D38999/47FC98BC Part Data Attributes
|
D38999/47FC98BC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/47FC98BC
Glenair Inc
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 850-002-20-363,M39029/58-363 | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | BREECH | |
Degrees of Rotation | 80 | |
Other Description | PLUG WITHOUT EMI GROUND SPRING | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Total Number of Contacts | 10 | |
Unique Insert Number | C98 |