Part Details for D38999/46WG16PN by Glenair Inc
Overview of D38999/46WG16PN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/46WG16PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ9971
|
Newark | D38999 Circular Connector |Glenair D38999/46WG16PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$1,113.7400 / $4,154.2700 | Buy Now |
DISTI #
3937-D38999/46WG16PN-ND
|
DigiKey | SUPER 9 / SERIES III - 38999 CON Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7 In Stock |
|
$3,986.1270 / $9,074.3300 | Buy Now |
DISTI #
D38999/46WG16PN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 16 Position Pin Contact Cable Mount Crimp - Bulk (Alt: D38999/46WG16PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3,756.6895 | Buy Now |
DISTI #
631-D38999/46WG16PN
|
Mouser Electronics | Circular MIL Spec Connector Environmental Connectors | 6 |
|
$3,541.7400 / $4,041.4700 | Buy Now |
DISTI #
77978531
|
Verical | Conn Circular PIN 16 POS Solder Cup ST Cable Mount 16 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,059.7564 / $3,201.5641 | Buy Now |
DISTI #
71035121
|
Verical | Conn Circular PIN 16 POS Solder Cup ST Cable Mount 16 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$3,201.5641 / $4,160.9231 | Buy Now |
DISTI #
GLED38999/46WG16PN
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$1,361.9113 / $6,491.0400 | Buy Now |
|
Powell Electronics | SUPER 9 / SERIES III - 38999 CONNECTORS Min Qty: 1 | 6 |
|
$2,275.6800 / $4,993.1100 | Buy Now |
|
JRH Electronics | n/a | 9 |
|
$3,372.8700 / $7,678.2700 | Buy Now |
Part Details for D38999/46WG16PN
D38999/46WG16PN CAD Models
D38999/46WG16PN Part Data Attributes
|
D38999/46WG16PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/46WG16PN
Glenair Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 850-002-16-364,M39029/58-364 | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | BREECH | |
Degrees of Rotation | 110 | |
Other Description | PLUG WITH EMI GROUND SPRING | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Total Number of Contacts | 16 | |
Unique Insert Number | G16 |