There are no models available for this part yet.
Overview of D38999/46WE26PN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/46WE26PN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AJ0317
|
Newark | D38999 Circular Connector |Glenair D38999/46WE26PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,038.1300 / $4,017.5400 | Buy Now | |
DISTI #
3937-D38999/46WE26PN-ND
|
DigiKey | SUPER 9 / SERIES III - 38999 CON Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$3,656.6730 / $8,324.3300 | Buy Now | |
DISTI #
D38999/46WE26PN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 26 Position Pin Contact Cable Mount Crimp - Bulk (Alt: D38999/46WE26PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$3,444.6620 | Buy Now | |
DISTI #
631-D38999/46WE26PN
|
Mouser Electronics | Circular MIL Spec Connector SERIES IV | 4 |
|
$2,977.8800 / $3,891.1000 | Buy Now | |
DISTI #
D38999/46WE26PN
|
TTI | Circular MIL Spec Connector SERIES IV pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,173.1800 / $3,864.1300 | Buy Now | |
DISTI #
GLED38999/46WE26PN
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$1,203.6208 / $5,951.9000 | Buy Now | |
JRH Electronics | n/a | 0 |
|
$3,094.1000 / $7,043.6500 | Buy Now |
CAD Models for D38999/46WE26PN by Glenair Inc
Part Data Attributes for D38999/46WE26PN by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
4 Weeks, 6 Days
|
Samacsys Manufacturer
|
Glenair
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
BREECH
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
E
|
Total Number of Contacts
|
26
|