Part Details for D38999/46FJ35SC by Glenair Inc
Results Overview of D38999/46FJ35SC by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/46FJ35SC Information
D38999/46FJ35SC by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/46FJ35SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ9793
|
Newark | D38999 Circular Connector |Glenair D38999/46FJ35SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,328.0800 / $4,953.7500 | Buy Now |
DISTI #
D38999/46FJ35SC
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 128 Position Socket Contact Cable Mount Crimp - Bulk (Alt: D38... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,056.0754 / $4,586.8000 | Buy Now |
DISTI #
631-D38999/46FJ35SC
|
Mouser Electronics | Circular MIL Spec Connector SERIES IV | 0 |
|
$2,230.1700 | Order Now |
DISTI #
D38999/46FJ35SC
|
TTI | Circular MIL Spec Connector SERIES IV pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,766.3400 / $4,586.8300 | Buy Now |
DISTI #
GLED38999/46FJ35SC
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$1,539.7982 / $7,338.8800 | Buy Now |
|
JRH Electronics | n/a | 0 |
|
$3,813.4100 / $8,681.1000 | Buy Now |
Part Details for D38999/46FJ35SC
D38999/46FJ35SC CAD Models
D38999/46FJ35SC Part Data Attributes
|
D38999/46FJ35SC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/46FJ35SC
Glenair Inc
MIL Series Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BREECH | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Total Number of Contacts | 128 |