Part Details for D38999/46FB99SN by Glenair Inc
Results Overview of D38999/46FB99SN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/46FB99SN Information
D38999/46FB99SN by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/46FB99SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ8897
|
Newark | D38999 Circular Connector |Glenair D38999/46FB99SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$1,030.6500 / $3,844.3200 | Buy Now |
DISTI #
D38999/46FB99SN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 7 Position Socket Contact Cable Mount Crimp - Bulk (Alt: D3899... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$989.4240 / $3,767.4336 | Buy Now |
DISTI #
631-D38999/46FB99SN
|
Mouser Electronics | Circular MIL Spec Connector SERIES IV | 0 |
|
$1,825.3600 | Order Now |
DISTI #
D38999/46FB99SN
|
TTI | Circular MIL Spec Connector SERIES IV pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$2,915.1900 / $4,620.5700 | Buy Now |
DISTI #
GLED38999/46FB99SN
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$1,260.2974 / $6,006.7400 | Buy Now |
|
JRH Electronics | n/a | 14 |
|
$3,121.2600 / $7,105.3900 | Buy Now |
Part Details for D38999/46FB99SN
D38999/46FB99SN CAD Models
D38999/46FB99SN Part Data Attributes
|
D38999/46FB99SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/46FB99SN
Glenair Inc
MIL Series Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 850-002-20-363,M39029/58-363 | |
Contact Quantities | 7 | |
Contact Sizes | 20 | |
Coupling Type | BREECH | |
Degrees of Rotation | 110 | |
Other Description | PLUG WITH EMI GROUND SPRING | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Total Number of Contacts | 7 | |
Unique Insert Number | B99 |