Part Details for D38999/44WJ24PB by Glenair Inc
Overview of D38999/44WJ24PB by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/44WJ24PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ8596
|
Newark | D38999 Circular Connector |Glenair D38999/44WJ24PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$635.6400 / $2,459.9300 | Buy Now |
DISTI #
3937-D38999/44WJ24PB-ND
|
DigiKey | SUPER 9 / SERIES III - 38999 CON Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
16 In Stock |
|
$2,238.9640 / $5,096.9800 | Buy Now |
DISTI #
D38999/44WJ24PB
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 24 Position Pin Contact Jam Nut Crimp - Bulk (Alt: D38999/44WJ24PB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$2,109.1619 | Buy Now |
DISTI #
631-D38999/44WJ24PB
|
Mouser Electronics | Circular MIL Spec Connector Environmental Connectors | 0 |
|
$1,116.4300 | Order Now |
DISTI #
GLED38999/44WJ24PB
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$736.9669 / $3,644.3400 | Buy Now |
|
Powell Electronics | SUPER 9 / SERIES III - 38999 CONNECTORS Min Qty: 1 | 16 |
|
$1,231.4300 / $2,803.3400 | Buy Now |
|
JRH Electronics | n/a | 16 |
|
$1,894.5100 / $4,312.8300 | Buy Now |