Part Details for D38999/44WG41PA by Glenair Inc
Overview of D38999/44WG41PA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/44WG41PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ8435
|
Newark | D38999 Circular Connector |Glenair D38999/44WG41PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$613.7100 / $2,289.1300 | Buy Now |
DISTI #
3937-D38999/44WG41PA-ND
|
DigiKey | SUPER 9 / SERIES III - 38999 CON Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$2,082.6000 / $4,740.9800 | Buy Now |
DISTI #
D38999/44WG41PA
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 41 Position Pin Contact Jam Nut Crimp - Bulk (Alt: D38999/44WG41PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$2,353.0647 | Buy Now |
DISTI #
631-D38999/44WG41PA
|
Mouser Electronics | Circular MIL Spec Connector Environmental Connectors | 0 |
|
$1,054.3600 | Order Now |
DISTI #
84781413
|
Verical | Conn Circular PIN 41 POS Crimp ST Jam Nut 41 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$2,119.5625 | Buy Now |
DISTI #
GLED38999/44WG41PA
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$711.5478 / $3,391.3000 | Buy Now |
|
Powell Electronics | SUPER 9 / SERIES III - 38999 CONNECTORS Min Qty: 1 | 3 |
|
$1,188.9500 / $2,608.6900 | Buy Now |
|
JRH Electronics | n/a | 3 |
|
$1,762.2000 / $4,011.6000 | Buy Now |
Part Details for D38999/44WG41PA
D38999/44WG41PA CAD Models
D38999/44WG41PA Part Data Attributes
|
D38999/44WG41PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/44WG41PA
Glenair Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 850-002-20-363,M39029/58-363 | |
Contact Quantities | 41 | |
Contact Sizes | 20 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BREECH | |
Degrees of Rotation | 100 | |
Other Description | JAM NUT MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 | |
Unique Insert Number | G41 |