Part Details for D38999/43NG41PN by Glenair Inc
Overview of D38999/43NG41PN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/43NG41PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH9250
|
Newark | D38999 Circular Connector |Glenair D38999/43NG41PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1,138.8200 / $4,247.8100 | Buy Now |
DISTI #
3937-D38999/43NG41PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
94 In Stock |
|
$6,017.8400 | Buy Now |
DISTI #
D38999/43NG41PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 41 POS Solder Cup ST Jam Nut 41 Terminal 1 Port - Bulk (Alt: D38999/43NG41PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
654-D3899943NG41PN
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MNT HERM PIN SLDR CUP 21 RoHS: Compliant | 0 |
|
$3,645.0000 / $4,215.3700 | Order Now |
DISTI #
77980422
|
Verical | Conn Circular PIN 41 POS Solder Cup ST Jam Nut 41 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,049.0513 / $3,266.1410 | Buy Now |
DISTI #
71034790
|
Verical | Conn Circular PIN 41 POS Solder Cup ST Jam Nut 41 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$3,266.1410 / $4,034.0000 | Buy Now |
DISTI #
GLED38999/43NG41PN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$2,328.2520 / $3,861.6382 | Buy Now |
|
Powell Electronics | HERMETICS - 38999 CONNECTORS Min Qty: 1 | 3 |
|
$2,984.9400 / $4,840.8000 | Buy Now |
|
JRH Electronics | CONNECTOR | 3 |
|
$4,424.1200 / $7,444.0400 | Buy Now |
Part Details for D38999/43NG41PN
D38999/43NG41PN CAD Models
D38999/43NG41PN Part Data Attributes
|
D38999/43NG41PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/43NG41PN
Glenair Inc
MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | G | |
Termination Type | SOLDER | |
Total Number of Contacts | 41 |
Alternate Parts for D38999/43NG41PN
This table gives cross-reference parts and alternative options found for D38999/43NG41PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/43NG41PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D3899943NG41PN | CONNECTOR, 41 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | D38999/43NG41PN vs D3899943NG41PN |
D38999/43NG41PN | 41 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | D38999/43NG41PN vs D38999/43NG41PN |