Part Details for D38999/43NG35PA by Glenair Inc
Overview of D38999/43NG35PA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for D38999/43NG35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH9247
|
Newark | D38999 Circular Connector |Glenair D38999/43NG35PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,280.0500 / $4,774.5500 | Buy Now |
DISTI #
3937-D38999/43NG35PA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
71 In Stock |
|
$6,893.2800 | Buy Now |
DISTI #
D38999/43NG35PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 79 POS Solder Cup ST Jam Nut 79 Terminal 1 Port - Bulk (Alt: D38999/43NG35PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D38999/43NG35PA
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$2,908.1400 | Order Now |
DISTI #
77969063
|
Verical | Conn Circular PIN 79 POS Solder Cup ST Jam Nut 79 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,179.1410 / $3,671.1410 | Buy Now |
DISTI #
71035177
|
Verical | Conn Circular PIN 79 POS Solder Cup ST Jam Nut 79 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$3,671.1410 / $4,534.2308 | Buy Now |
DISTI #
GLED38999/43NG35PA
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$2,616.9720 / $4,340.4956 | Buy Now |
|
JRH Electronics | CONNECTOR | 0 |
|
$4,972.7000 / $8,367.1100 | Buy Now |
Part Details for D38999/43NG35PA
D38999/43NG35PA CAD Models
D38999/43NG35PA Part Data Attributes
|
D38999/43NG35PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/43NG35PA
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES IV, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 79 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 135 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | G | |
Termination Type | SOLDER | |
Total Number of Contacts | 79 | |
Unique Insert Number | G35 |