Part Details for D38999/42FB35PB by Glenair Inc
Overview of D38999/42FB35PB by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/42FB35PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ5513
|
Newark | D38999 Circular Connector |Glenair D38999/42FB35PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$515.7600 / $1,923.7800 | Buy Now |
DISTI #
3937-D38999/42FB35PB-ND
|
DigiKey | SUPER 9 / SERIES III - 38999 CON Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$1,750.2180 / $3,984.2700 | Buy Now |
DISTI #
D38999/42FB35PB
|
Avnet Americas | - Bulk (Alt: D38999/42FB35PB) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D38999/42FB35PB
|
Mouser Electronics | Circular MIL Spec Connector Environmental Connectors | 0 |
|
$866.0800 | Order Now |
DISTI #
84783358
|
Verical | Box Mount Receptacle Breech Coupling Circular Connector Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,781.2750 | Buy Now |
DISTI #
GLED38999/42FB35PB
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$597.9757 / $2,850.0400 | Buy Now |
|
JRH Electronics | n/a | 0 |
|
$1,456.2800 / $3,315.1500 | Buy Now |
Part Details for D38999/42FB35PB
D38999/42FB35PB CAD Models
D38999/42FB35PB Part Data Attributes
|
D38999/42FB35PB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/42FB35PB
Glenair Inc
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BREECH | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |