Part Details for D38999/40WG11SN by Glenair Inc
Overview of D38999/40WG11SN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/40WG11SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ5071
|
Newark | D38999 Circular Connector |Glenair D38999/40WG11SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$630.4500 / $2,351.5800 | Buy Now |
DISTI #
3937-D38999/40WG11SN-ND
|
DigiKey | SUPER 9 / SERIES III - 38999 CON Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$2,139.3820 / $4,870.2400 | Buy Now |
DISTI #
D38999/40WG11SN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 11 Position Socket Contact Wall Mount Crimp - Bulk (Alt: D38999/40WG11SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D38999/40WG11SN
|
Mouser Electronics | Circular MIL Spec Connector SERIES IV | 0 |
|
$1,846.1800 / $2,235.7800 | Order Now |
DISTI #
84783630
|
Verical | Conn Circular SKT 11 POS Crimp ST Wall Mount 11 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$2,177.3875 | Buy Now |
DISTI #
D38999/40WG11SN
|
TTI | Circular MIL Spec Connector SERIES IV pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$685.5100 / $2,110.4400 | Buy Now |
DISTI #
GLED38999/40WG11SN
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$730.9565 / $3,483.8200 | Buy Now |
DISTI #
D38999/40WG11SN
|
Avnet Abacus | (Alt: D38999/40WG11SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | n/a | 0 |
|
$1,810.2400 / $4,120.9700 | Buy Now |
Part Details for D38999/40WG11SN
D38999/40WG11SN CAD Models
D38999/40WG11SN Part Data Attributes
|
D38999/40WG11SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/40WG11SN
Glenair Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks, 6 Days | |
Category CO2 Kg | 4 | |
Compliance Temperature Grade | Military: -65C to +175C | |
Candidate List Date | 2022-01-17 | |
SVHC Over MCV | 7440-43-9 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V4.10 | |
Qualifications | DLA | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 850-002-12-365,M39029/58-365 | |
Contact Quantities | 11 | |
Contact Sizes | 12 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BREECH | |
Degrees of Rotation | 110 | |
Other Description | WALL MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | G11 |