Part Details for D38999/40WE99SC by Glenair Inc
Overview of D38999/40WE99SC by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/40WE99SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ4907
|
Newark | D38999 Circular Connector |Glenair D38999/40WE99SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$581.1400 / $2,167.6300 | Buy Now |
DISTI #
3937-D38999/40WE99SC-ND
|
DigiKey | SUPER 9 / SERIES III - 38999 CON Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$1,972.0550 / $4,489.3100 | Buy Now |
DISTI #
D38999/40WE99SC
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 23 Position Socket Contact Wall Mount Crimp - Bulk (Alt: D38999/40WE99SC) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D38999/40WE99SC
|
Mouser Electronics | Circular MIL Spec Connector Environmental Connectors | 0 |
|
$899.7600 | Order Now |
DISTI #
84782950
|
Verical | Conn Circular SKT 23 POS Crimp ST Wall Mount 23 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$2,007.0625 | Buy Now |
DISTI #
GLED38999/40WE99SC
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$673.7792 / $3,211.3000 | Buy Now |
|
JRH Electronics | n/a | 0 |
|
$1,668.6600 / $3,798.6400 | Buy Now |