Part Details for D38999/32Z13R by Glenair Inc
Overview of D38999/32Z13R by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for D38999/32Z13R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7576
|
Newark | D38999 Circular Connector |Glenair D38999/32Z13R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$85.1200 / $326.0300 | Buy Now |
DISTI #
3937-D38999/32Z13R-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$343.2620 / $571.6000 | Buy Now |
DISTI #
D38999/32Z13R
|
Avnet Americas | PROTECTIVE COVERS PROTECTIVE COVERS - Bulk (Alt: D38999/32Z13R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 100 Factory Stock |
|
$279.5362 | Buy Now |
DISTI #
654-D38999/32Z13R
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG COVER SIZE 13 | 0 |
|
$79.8700 / $193.3900 | Order Now |
DISTI #
GLED38999/32Z13R
|
Heilind Electronics | PROTECTIVE COVER | Americas - 1 in Stock |
|
$191.0152 / $326.0250 | Buy Now |
DISTI #
77968679
|
Verical | Connector Accessories Plug Protective Cover Straight Zinc Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$58.2051 / $128.5385 | Buy Now |
DISTI #
71034881
|
Verical | Connector Accessories Plug Protective Cover Straight Zinc Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$128.5385 / $309.6154 | Buy Now |
DISTI #
GLED38999/32Z13R
|
Interstate Connecting Components | PROTECTIVE COVER | 3 |
|
$191.0152 / $326.0250 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 66 |
|
$223.1200 / $371.5400 | Buy Now |
DISTI #
D38999/32Z13R
|
Avnet Abacus | (Alt: D38999/32Z13R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/32Z13R
D38999/32Z13R CAD Models
D38999/32Z13R Part Data Attributes
|
D38999/32Z13R
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/32Z13R
Glenair Inc
Connector Accessory, Cover Item, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 13 |