Part Details for D38999/32Z11R by TE Connectivity
Overview of D38999/32Z11R by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for D38999/32Z11R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-D38999/32Z11R
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG DUST CAP RoHS: Compliant | 0 |
|
$41.2200 / $51.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
46 Partner Stock |
|
$0 | Buy Now |
DISTI #
76480237
|
Verical | Connector Accessories Protective Cover Straight Aluminum Black Zinc Nickel RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 46 |
|
$11.7300 / $12.2200 | Buy Now |
DISTI #
D38999/32Z11R
|
TTI | Circular MIL Spec Tools, Hardware & Accessories PLUG DUST CAP Min Qty: 342 Package Multiple: 1 Container: Each | Americas - 0 |
|
$39.7300 | Buy Now |
DISTI #
D38999/32Z11R
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 1 |
|
$8.2260 / $11.3330 | Buy Now RFQ |
Part Details for D38999/32Z11R
D38999/32Z11R CAD Models
D38999/32Z11R Part Data Attributes
|
D38999/32Z11R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/32Z11R
TE Connectivity
Metal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Category CO2 Kg | ||
Compliance Temperature Grade | Military: -65C to +175C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | METAL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 | |
Wire Size-Max |