Part Details for D38999/32W23R by TE Connectivity
Overview of D38999/32W23R by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/32W23R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-D38999/32W23R-ND
|
DigiKey | Circular MIL Spec Connector PLUG Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
86 In Stock |
|
$12.8400 | Buy Now |
DISTI #
D38999/32W23R
|
Avnet Americas | Protective Cover - Bulk (Alt: D38999/32W23R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
V90:2381_19938440
|
Arrow Electronics | Connector Accessories Protective Cover With Rope Eyelet Straight Aluminum Alloy/Stainless Steel Olive Drab Cadmium/Passivated RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | Americas - 1 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
86 Partner Stock |
|
$12.2100 / $14.3800 | Buy Now |
DISTI #
61239327
|
Verical | Connector Accessories Protective Cover With Rope Eyelet Straight Aluminum Alloy/Stainless Steel Olive Drab Cadmium/Passivated RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 86 |
|
$11.5700 / $12.0400 | Buy Now |
DISTI #
D38999/32W23R
|
TTI | Circular MIL Spec Tools, Hardware & Accessories PLUG DUST CAP Min Qty: 307 Package Multiple: 1 Container: Each | Americas - 0 |
|
$48.4100 | Buy Now |
DISTI #
D3899932W23R-TEC
|
TME | D38999/32W23R Min Qty: 3 | 86 |
|
$12.1969 / $14.1210 | Buy Now |
DISTI #
C1S114406781134
|
Chip1Stop | Connector Circular | 86 |
|
$13.0000 / $13.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
86 Partner Stock |
|
$12.2100 / $14.3800 | Buy Now |
Part Details for D38999/32W23R
D38999/32W23R CAD Models
D38999/32W23R Part Data Attributes
|
D38999/32W23R
TE Connectivity
Buy Now
|
Compare Parts:
D38999/32W23R
TE Connectivity
Metal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | METAL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 | |
Wire Size-Max |