There are no models available for this part yet.
Overview of D38999/32T19R by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/32T19R by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
76837241
|
Verical | Connector Accessories Dust Cover Assembly Straight Aluminum Nickel-PTFE RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 50 |
|
$21.5300 / $22.4300 | Buy Now | |
DISTI #
D38999/32T19R
|
TTI | Circular MIL Spec Tools, Hardware & Accessories PLUG DUST CAP Min Qty: 202 Package Multiple: 1 Container: Each | Americas - 0 |
|
$81.6400 | Buy Now | |
DISTI #
C1S210401654050
|
Chip1Stop | Connector Accessories | 50 |
|
$24.7000 / $25.9000 | Buy Now |
CAD Models for D38999/32T19R by TE Connectivity
Part Data Attributes for D38999/32T19R by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
MIL CONNECTOR ACCESSORY
|
Material
|
METAL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
19
|
Wire Size-Max
|
|