Part Details for D38999/32N25N by Glenair Inc
Results Overview of D38999/32N25N by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for D38999/32N25N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34AK2029
|
Newark | Protective Covers - Protective Covers |Glenair D38999/32N25N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$286.8800 / $1,058.5501 | Buy Now |
|
DISTI #
654-D3899932N25N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE CVR PLUG | 0 |
|
$735.0900 | Order Now |
|
DISTI #
GLED38999/32N25N
|
Interstate Connecting Components | 38999 CAP PLG SZ 25 | 0 |
|
$678.9182 / $1,116.4392 | Buy Now |
Part Details for D38999/32N25N
D38999/32N25N CAD Models
D38999/32N25N Part Data Attributes
|
|
D38999/32N25N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/32N25N
Glenair Inc
Connector Accessory, Cover Item, Stainless Steel,
Select a part to compare: |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | GLENAIR INC | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 3 Weeks | |
| Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
| Connector Support Type | CONNECTOR ACCESSORY | |
| DIN Conformance | NO | |
| IEC Conformance | NO | |
| MIL Conformance | YES | |
| Material | STAINLESS STEEL | |
| Military Connector Accessory Name | COVER ITEM | |
| Shell Sizes | 25 |