Part Details for D38999/32J9N by Glenair Inc
Overview of D38999/32J9N by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for D38999/32J9N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK4749
|
Newark | D38999/32J9N |Glenair D38999/32J9N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.6900 / $235.3900 | Buy Now |
DISTI #
D38999/32J9N
|
Avnet Americas | Connector Accessories Plug Protective Covers Olive Drab Cadmium - Bulk (Alt: D38999/32J9N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLED38999/32J9N
|
Heilind Electronics | PROTECTIVE COVER | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
GLED38999/32J9N
|
Interstate Connecting Components | PROTECTIVE COVER | 3 |
|
Buy Now |
Part Details for D38999/32J9N
D38999/32J9N CAD Models
D38999/32J9N Part Data Attributes
|
D38999/32J9N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/32J9N
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 9 |