There are no models available for this part yet.
Overview of D38999/28-9W by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/28-9W by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AH7497
|
Newark | D38999 Circular Connector |Glenair D38999/28-9W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 796 |
|
$46.1900 / $170.4100 | Buy Now | |
DISTI #
3937-D38999/28-9W-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$179.4310 / $298.7700 | Buy Now | |
DISTI #
2899-D38999/28-9W-1448-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$306.5590 / $546.4300 | Buy Now | |
DISTI #
D38999/28-9W
|
Avnet Americas | Connector Accessories Jam Nut Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: D38999/28-9W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 790 Factory Stock |
|
RFQ | ||
DISTI #
77969007
|
Verical | Connector Accessories Nut Straight RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$32.4615 / $69.7436 | Buy Now | |
DISTI #
71034617
|
Verical | Connector Accessories Nut Straight RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$69.7436 / $161.8333 | Buy Now | |
DISTI #
GLED38999/28-9W
|
Interstate Connecting Components | ACCESSORIES - JAM NUT 38999 | 0 |
|
$46.7681 / $209.7360 | Buy Now | |
Powell Electronics | JAM NUT Min Qty: 1 | 538 |
|
$116.6300 / $194.2000 | Buy Now | ||
JRH Electronics | DUST CAP | 539 |
|
$179.4310 / $298.7700 | Buy Now |
CAD Models for D38999/28-9W by Glenair Inc
Part Data Attributes for D38999/28-9W by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
21 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|