There are no models available for this part yet.
Overview of D38999/28-3W by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/28-3W by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AH7473
|
Newark | D38999 Circular Connector |Glenair D38999/28-3W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 143 |
|
$34.2400 / $126.3400 | Buy Now | |
DISTI #
3937-D38999/28-3W-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
143 In Stock |
|
$133.0460 / $221.4900 | Buy Now | |
DISTI #
2899-D38999/28-3W-1448-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$227.1430 / $404.9400 | Buy Now | |
DISTI #
D38999/28-3W
|
Avnet Americas | Connector Accessories Jam Nut Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: D38999/28-3W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$165.8894 | Buy Now | |
DISTI #
631-D38999/28-3W
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories Jam Nut Size 11/13 Cadmium Olive Drab RoHS: Not Compliant | 0 |
|
$40.9500 / $93.7700 | Order Now | |
DISTI #
77974556
|
Verical | Connector Accessories Nut Straight RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$24.0641 / $32.5128 | Buy Now | |
DISTI #
71034565
|
Verical | Connector Accessories Nut Straight RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$32.5128 / $119.9744 | Buy Now | |
Quest Components | 6 |
|
$153.0000 / $170.0000 | Buy Now | |||
DISTI #
D38999/28-3W
|
TTI | Circular MIL Spec Tools, Hardware & Accessories Jam Nut Size 11/13 Cadmium Olive Drab pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$38.1200 / $137.9600 | Buy Now | |
DISTI #
GLED38999/28-3W
|
Interstate Connecting Components | ACCESSORIES - JAM NUT 38999 | 0 |
|
$76.8248 / $126.3330 | Buy Now |
CAD Models for D38999/28-3W by Glenair Inc
Part Data Attributes for D38999/28-3W by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
21 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|