Part Details for D38999/28-12C by Glenair Inc
Overview of D38999/28-12C by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5693BCPZ-RL7 | Analog Devices | 16-BIT 12C nanoDAC+ | |
AD7414ARMZ-0 | Analog Devices | SMBus/12C 10-bit digital temp | |
AD7414ARTZ-1REEL7 | Analog Devices | SMBus/12C 10-bit digital temp |
Price & Stock for D38999/28-12C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7462
|
Newark | D38999 Circular Connector |Glenair D38999/28-12C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$55.6000 / $205.1600 | Buy Now |
DISTI #
3937-D38999/28-12C-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$215.9540 / $359.6500 | Buy Now |
DISTI #
2899-D38999/28-12C-1448-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$369.0110 / $657.8100 | Buy Now |
DISTI #
D38999/28-12C
|
Avnet Americas | COMPONENT PART - Bulk (Alt: D38999/28-12C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 91 Factory Stock |
|
RFQ | |
DISTI #
631-D38999/28-12C
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories Jam Nut Shell Sz 25 Aluminum, Anodize | 0 |
|
$52.1600 / $126.3200 | Order Now |
DISTI #
77974551
|
Verical | Connector Accessories Jam Nut Aluminum Anodize Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$39.0641 / $83.9487 | Buy Now |
DISTI #
71034383
|
Verical | Connector Accessories Jam Nut Aluminum Anodize Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$83.9487 / $194.8333 | Buy Now |
DISTI #
GLED38999/28-12C
|
Interstate Connecting Components | ACCESSORIES - JAM NUT 38999 | 0 |
|
$56.2967 / $252.5040 | Buy Now |
|
Powell Electronics | JAM NUT Min Qty: 1 | 60 |
|
$145.7400 / $233.8000 | Buy Now |
|
JRH Electronics | DUST CAP | 60 |
|
$215.9540 / $359.6500 | Buy Now |