Part Details for D38999/27HH35DB by Glenair Inc
Overview of D38999/27HH35DB by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/27HH35DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK4749
|
Newark | Connector |Glenair D38999/27HH35DB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,992.9600 / $7,712.7600 | Buy Now |
DISTI #
3937-D38999/27HH35DB-ND
|
DigiKey | D38999/27HH35DB Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$10,086.0180 / $16,970.8200 | Buy Now |
DISTI #
D38999/27HH35DB
|
Avnet Americas | Connector Hermetic MIL-DTL-38999 Circular Socket 100 Position Solder Straight Weld Mount 100 Terminal 1 Port - Bulk (Alt: D38999/27HH35DB) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D38999/27HH35DB
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$8,090.5000 | Order Now |
DISTI #
GLED38999/27HH35DB
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | n/a | 0 |
|
$8,534.3100 / $14,359.9000 | Buy Now |
Part Details for D38999/27HH35DB
D38999/27HH35DB CAD Models
D38999/27HH35DB Part Data Attributes
|
D38999/27HH35DB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/27HH35DB
Glenair Inc
MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 100 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 49 | |
Other Description | WELD MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | B | |
Shell Finish | PASSIVATED | |
Shell Material | STAINLESS STEEL | |
Shell Size | 23 | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
Unique Insert Number | H35 |
Alternate Parts for D38999/27HH35DB
This table gives cross-reference parts and alternative options found for D38999/27HH35DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/27HH35DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/27NH35DB | MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | Glenair Inc | D38999/27HH35DB vs D38999/27NH35DB |
YDTS23H23-35DB0000 | MIL Series Connector | TE Connectivity | D38999/27HH35DB vs YDTS23H23-35DB0000 |
YDTS23H23-35DBV001 | MIL Series Connector | TE Connectivity | D38999/27HH35DB vs YDTS23H23-35DBV001 |
D38999/27YH35DB | MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | Glenair Inc | D38999/27HH35DB vs D38999/27YH35DB |