Part Details for D38999/27HH1ZD by TE Connectivity
Overview of D38999/27HH1ZD by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/27HH1ZD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/27HH1ZD-ND
|
DigiKey | D38999/27HH1ZD Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$879.2420 | Buy Now |
DISTI #
70498597
|
RS | Deutsch D38999/27HH1ZD Hermetic DTS23H | TE Connectivity DEUTSCH D38999/27HH1ZD RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1,274.5700 | RFQ |
DISTI #
DCHD38999/27HH1ZD
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$845.9600 / $2,419.2200 | Buy Now |
DISTI #
DCHD38999/27HH1ZD
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$845.9600 / $2,419.2200 | Buy Now |
Part Details for D38999/27HH1ZD
D38999/27HH1ZD CAD Models
D38999/27HH1ZD Part Data Attributes
|
D38999/27HH1ZD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/27HH1ZD
TE Connectivity
MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 100 | |
Contact Sizes | 22M | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 62 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 23 | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
Unique Insert Number | H1 |
Alternate Parts for D38999/27HH1ZD
This table gives cross-reference parts and alternative options found for D38999/27HH1ZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/27HH1ZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/27HH1DD | MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Solder Terminal | TE Connectivity | D38999/27HH1ZD vs D38999/27HH1DD |
DTS23H23-01DD | MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Solder Terminal | TE Connectivity | D38999/27HH1ZD vs DTS23H23-01DD |