Datasheets
D38999/27HD19DD by:

MIL Series Connector

Part Details for D38999/27HD19DD by TE Connectivity

Overview of D38999/27HD19DD by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/27HD19DD

Part # Distributor Description Stock Price Buy
DISTI # D38999/27HD19DD-ND
DigiKey D38999/27HD19DD Min Qty: 50 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $337.8310
$337.8310 Buy Now
DISTI # 70511876
RS Deutsch D38999/27HD19DD Hermetic DTS23H | TE Connectivity DEUTSCH D38999/27HD19DD RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $523.5800
$523.5800 RFQ
DISTI # DCHD38999/27HD19DD
Heilind Electronics MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 Americas - 0 in Stock
Buy Now
Onlinecomponents.com HERM RECP RoHS: Compliant 0
  • 13 $929.5300
  • 25 $493.7500
  • 38 $331.6800
  • 50 $325.0400
$325.0400 / $929.5300 Buy Now
DISTI # DCHD38999/27HD19DD
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 0
Buy Now
Master Electronics HERM RECP RoHS: Compliant 0
  • 13 $929.5300
  • 25 $493.7500
  • 38 $331.6800
  • 50 $325.0400
$325.0400 / $929.5300 Buy Now

Part Details for D38999/27HD19DD

D38999/27HD19DD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/27HD19DD Part Data Attributes

D38999/27HD19DD TE Connectivity
Buy Now Datasheet
Compare Parts:
D38999/27HD19DD TE Connectivity MIL Series Connector
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 19
Contact Sizes 20
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 119
EMI Shielded NO
Empty Shell YES
Environmental Characteristics ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization D
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Material STAINLESS STEEL
Shell Size 15
Termination Type SOLDER
Total Number of Contacts 19
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Alternate Parts for D38999/27HD19DD

This table gives cross-reference parts and alternative options found for D38999/27HD19DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/27HD19DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
YDTS23H15-19DD0000 MIL Series Connector TE Connectivity D38999/27HD19DD vs YDTS23H15-19DD0000
DTS23Y15-19DD MIL Series Connector TE Connectivity D38999/27HD19DD vs DTS23Y15-19DD
D38999/27ND19DD MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle Glenair Inc D38999/27HD19DD vs D38999/27ND19DD
D38999/27ND19DD MIL Series Connector TE Connectivity D38999/27HD19DD vs D38999/27ND19DD
D38999/27YD19DD MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle Glenair Inc D38999/27HD19DD vs D38999/27YD19DD
D38999/27HD19DD MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/27HD19DD vs D38999/27HD19DD
DTS23N15-19DD MIL Series Connector TE Connectivity D38999/27HD19DD vs DTS23N15-19DD
DTS23H15-19DD MIL Series Connector TE Connectivity D38999/27HD19DD vs DTS23H15-19DD
Part Number Description Manufacturer Compare
D38999/27HD19SD MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/27HD19DD vs D38999/27HD19SD
D38999/27ND19DD MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle Glenair Inc D38999/27HD19DD vs D38999/27ND19DD
D38999/27Y-D-19JD MIL Series Connector, 19 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27HD19DD vs D38999/27Y-D-19JD
D38999/27HD19DD MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/27HD19DD vs D38999/27HD19DD
D38999/27Y-D-19SD MIL Series Connector, 19 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27HD19DD vs D38999/27Y-D-19SD
87000Y-D-19JD MIL Series Connector, 19 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27HD19DD vs 87000Y-D-19JD
D38999/27YD19DD MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle Glenair Inc D38999/27HD19DD vs D38999/27YD19DD
D38999/27N-D-19SD MIL Series Connector, 19 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27HD19DD vs D38999/27N-D-19SD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/27HD19DD by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/27HD19DD by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/27HD19DD would you like to use for your alert(s)?
  • Please alert me when D38999/27HD19DD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/27HD19DD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/27HD19DD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/27HD19DD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/27HD19DD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/27HD19DD by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: