Datasheets
D38999/27HD15PE by:
TE Connectivity
Defense Logistics Agency
Glenair Inc
TE Connectivity
Not Found

MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle

Part Details for D38999/27HD15PE by TE Connectivity

Results Overview of D38999/27HD15PE by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

D38999/27HD15PE Information

D38999/27HD15PE by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for D38999/27HD15PE

Part # Distributor Description Stock Price Buy
DISTI # D38999/27HD15PE-ND
DigiKey D38999/27HD15PE Min Qty: 50 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $182.5720
$182.5720 Buy Now
DISTI # 70497975
RS Deutsch D38999/27HD15PE Hermetic DTS23H | TE Connectivity DEUTSCH D38999/27HD15PE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $217.5500
$217.5500 RFQ
DISTI # DCHD38999/27HD15PE
Heilind Electronics MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut re... ceptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 more Americas - 0 in Stock
Buy Now
Onlinecomponents.com HERM RECP RoHS: Compliant 0
  • 13 $486.1400
  • 25 $266.8400
  • 38 $181.0900
  • 50 $177.4700
$177.4700 / $486.1400 Buy Now
DISTI # DCHD38999/27HD15PE
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut re... ceptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 more 0
Buy Now
Master Electronics HERM RECP RoHS: Compliant 0
  • 13 $486.1400
  • 25 $266.8400
  • 38 $181.0900
  • 50 $177.4700
$177.4700 / $486.1400 Buy Now

Part Details for D38999/27HD15PE

D38999/27HD15PE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/27HD15PE Part Data Attributes

D38999/27HD15PE TE Connectivity
Buy Now Datasheet
Compare Parts:
D38999/27HD15PE TE Connectivity MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Quantities 1,14
Contact Sizes 16,20
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 51
EMI Shielded NO
Empty Shell YES
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 115/230VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization E
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Shell Material STAINLESS STEEL
Shell Size 15
Termination Type SOLDER
Total Number of Contacts 15
Unique Insert Number D15
Wire Size-Max 16 AWG
Wire Size-Min 24 AWG

Alternate Parts for D38999/27HD15PE

This table gives cross-reference parts and alternative options found for D38999/27HD15PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/27HD15PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
D38999/27YD15PE Amphenol Corporation Check for Price MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle D38999/27HD15PE vs D38999/27YD15PE
YDTS23H15-15PE0000 TE Connectivity Check for Price MIL Series Connector D38999/27HD15PE vs YDTS23H15-15PE0000
DTS23H15-15PE TE Connectivity Check for Price MIL Series Connector, 15 Contact(s), Male, Solder Terminal D38999/27HD15PE vs DTS23H15-15PE
D38999/27ND15PE Glenair Inc Check for Price MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle D38999/27HD15PE vs D38999/27ND15PE
D38999/27ND15PE Amphenol Corporation Check for Price MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle D38999/27HD15PE vs D38999/27ND15PE
D38999/27YD15PE Glenair Inc Check for Price MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle D38999/27HD15PE vs D38999/27YD15PE
D38999/27YD15PE TE Connectivity Check for Price 15 Contact(s), Stainless Steel, Male, Receptacle D38999/27HD15PE vs D38999/27YD15PE
Part Number Manufacturer Composite Price Description Compare
D38999/27HD15PE Glenair Inc Check for Price MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, D38999/27HD15PE vs D38999/27HD15PE
D38999/27Y-D-15PE HiRel Connectors Inc Check for Price MIL Series Connector, 15 Contact(s), Steel, Male, Solder Terminal, Receptacle D38999/27HD15PE vs D38999/27Y-D-15PE
87000N-D-15PE HiRel Connectors Inc Check for Price MIL Series Connector, 15 Contact(s), Steel, Male, Solder Terminal, Receptacle D38999/27HD15PE vs 87000N-D-15PE
D38999/27HD15CE Glenair Inc Check for Price MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, D38999/27HD15PE vs D38999/27HD15CE
D38999/27ND15PE Defense Logistics Agency Check for Price MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, D38999/27HD15PE vs D38999/27ND15PE
D38999/27N-D-15HE HiRel Connectors Inc Check for Price MIL Series Connector, 15 Contact(s), Steel, Male, Solder Terminal, Receptacle D38999/27HD15PE vs D38999/27N-D-15HE
D38999/27YD15PE Defense Logistics Agency Check for Price MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, D38999/27HD15PE vs D38999/27YD15PE
87000Y-D-15HE HiRel Connectors Inc Check for Price MIL Series Connector, 15 Contact(s), Steel, Male, Solder Terminal, Receptacle D38999/27HD15PE vs 87000Y-D-15HE
D38999/27HD15XE Defense Logistics Agency Check for Price MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, D38999/27HD15PE vs D38999/27HD15XE
D38999/27HD15PE Defense Logistics Agency Check for Price MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, D38999/27HD15PE vs D38999/27HD15PE