Part Details for D38999/26ZE35SN by SOURIAU-SUNBANK
Overview of D38999/26ZE35SN by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26ZE35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-D38999/26ZE35SN
|
Mouser Electronics | Circular MIL Spec Connector 55P Sz 17 Straight Plug Socket Cont RoHS: Compliant | 2 |
|
$145.1300 / $163.6800 | Buy Now |
DISTI #
70445255
|
RS | Connector, Circular, 55P Sz 17 Straight Plug Socket Cont | Souriau-Sunbank by Eaton D38999/26ZE35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$129.0200 / $135.1000 | RFQ |
|
Quest Components | 4 |
|
$93.3100 | Buy Now | |
|
Quest Components | 1 |
|
$190.0000 | Buy Now | |
DISTI #
D38999/26ZE35SN
|
TTI | Circular MIL Spec Connector 55P Sz 17 Straight Plug Socket Cont RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 90 In Stock |
|
$49.2100 / $66.3800 | Buy Now |
DISTI #
SOMD38999/26ZE35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 2 |
|
$47.1945 / $58.3932 | Buy Now |
Part Details for D38999/26ZE35SN
D38999/26ZE35SN CAD Models
D38999/26ZE35SN Part Data Attributes:
|
D38999/26ZE35SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26ZE35SN
SOURIAU-SUNBANK
CONN PLUG 55POS STRAIGHT W/SCKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC NICKEL PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 |