Datasheets
D38999/26ZD18AN by:

MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,

Part Details for D38999/26ZD18AN by Amphenol Corporation

Overview of D38999/26ZD18AN by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/26ZD18AN

Part # Distributor Description Stock Price Buy
DISTI # 62258370
Verical Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Americas - 273
  • 1 $67.0868
  • 10 $55.3139
  • 25 $50.6068
  • 50 $47.7554
  • 100 $45.8280
$45.8280 / $67.0868 Buy Now
DISTI # D38999/26ZD18AN
TTI Circular MIL Spec Connector TV 18C 18#20 PIN PLUG ZNI Min Qty: 1 Package Multiple: 1 Americas - 0
Buy Now
DISTI # D38999/26ZD18AN
PEI Genesis TV 18C 18#20 PIN PLUG ZNI Min Qty: 1 13
  • 1 $56.8500
  • 10 $49.2700
$49.2700 / $56.8500 Buy Now

Part Details for D38999/26ZD18AN

D38999/26ZD18AN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/26ZD18AN Part Data Attributes

D38999/26ZD18AN Amphenol Corporation
Buy Now Datasheet
Compare Parts:
D38999/26ZD18AN Amphenol Corporation MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code compliant
Samacsys Manufacturer Amphenol
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Quantities 18
Contact Sizes 20
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 95
Empty Shell YES
Environmental Characteristics CORROSION RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish ZINC NICKEL
Shell Material ALUMINUM ALLOY
Shell Size D
Termination Type CRIMP
Total Number of Contacts 18
Unique Insert Number D18

Alternate Parts for D38999/26ZD18AN

This table gives cross-reference parts and alternative options found for D38999/26ZD18AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26ZD18AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/26FD18HE-LC MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26ZD18AN vs D38999/26FD18HE-LC
D38999/26MD18HA-LC MIL Series Connector, 18 Contact(s), Composite, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26ZD18AN vs D38999/26MD18HA-LC
D38999/26JD18HN-LC MIL Series Connector, 18 Contact(s), Composite, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26ZD18AN vs D38999/26JD18HN-LC
D38999/26FD18HN-LC MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26ZD18AN vs D38999/26FD18HN-LC
D38999/26JD18HA-LC MIL Series Connector, 18 Contact(s), Composite, Male, Crimp Terminal, Plug TE Connectivity D38999/26ZD18AN vs D38999/26JD18HA-LC
D38999/26TD18AN MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency D38999/26ZD18AN vs D38999/26TD18AN
D38999/26MD18HB-LC MIL Series Connector, 18 Contact(s), Composite, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26ZD18AN vs D38999/26MD18HB-LC
D38999/26FD18HC-LC MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity D38999/26ZD18AN vs D38999/26FD18HC-LC
D38999/26LD18AN MIL Series Connector, 18 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26ZD18AN vs D38999/26LD18AN
D38999/26WD18HN-LC MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity D38999/26ZD18AN vs D38999/26WD18HN-LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26ZD18AN by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26ZD18AN by Amphenol Corporation

Select Manufacturer
Which Manufacturer of D38999/26ZD18AN would you like to use for your alert(s)?
  • Please alert me when D38999/26ZD18AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/26ZD18AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26ZD18AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/26ZD18AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26ZD18AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26ZD18AN by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: