There are no models available for this part yet.
Overview of D38999/26ZD15SN by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26ZD15SN by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5664-D38999/26ZD15SN-ND
|
DigiKey | CONN PLUG FMALE 15POS CRIMP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
504 In Stock |
|
$61.0000 / $80.6800 | Buy Now | |
DISTI #
2403-D38999/26ZD15SN-ND
|
DigiKey | CONN PLUG FMALE 15POS CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
179 In Stock |
|
$46.9900 / $78.3200 | Buy Now | |
DISTI #
D38999/26ZD15SN
|
Avnet Americas | CONN D38999 CIRC SKT 15 POS CRMP ST CBL MNT 15TERM - Bulk (Alt: D38999/26ZD15SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
AERD38999/26ZD15SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 72 in Stock |
|
$34.7949 / $42.4616 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
173 On Order |
|
$0 | Buy Now | ||
DISTI #
AERD38999/26ZD15SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 216 |
|
$34.7949 / $42.4616 | Buy Now | |
Powell Electronics | Self Locking RFI Plug, Class Z Min Qty: 50 | 321 |
|
$49.2200 | Buy Now | ||
DISTI #
D38999/26ZD15SN
|
ECCO | 173 |
|
Buy Now |