Part Details for D38999/26WJ8PN-LC by SOURIAU-SUNBANK
Overview of D38999/26WJ8PN-LC by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for D38999/26WJ8PN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK0126
|
Newark | 8D 8C 8#8 Plug |Souriau-Sunbank/eaton D38999/26WJ8PN-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$135.1600 / $167.4600 | Buy Now |
DISTI #
5664-D38999/26WJ8PN-LC-ND
|
DigiKey | CONN PLUG HSNG MALE 8POS INLINE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
115 In Stock |
|
$117.9900 / $156.0500 | Buy Now |
DISTI #
1792-33222-ND
|
DigiKey | CONN PLUG HSNG MALE 8POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$85.1900 / $141.9800 | Buy Now |
DISTI #
D38999/26WJ8PN-LC
|
TTI | Circular MIL Spec Connector 8D 8C 8#8 PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 34 In Stock |
|
$85.1900 / $151.9800 | Buy Now |
DISTI #
D38999/26WJ8PN-LC
|
PEI Genesis | 8D 8C 8#8 PLUG Min Qty: 1 | 56 |
|
$84.2600 / $87.0700 | Buy Now |