There are no models available for this part yet.
Overview of D38999/26WJ35PC by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26WJ35PC by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1792-245728-ND
|
DigiKey | 8D 128C 128#22D PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$74.4300 / $124.0400 | Buy Now | |
DISTI #
2899-D38999/26WJ35PCS-ND
|
DigiKey | D38999/26WJ35PC Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$94.6605 / $118.3200 | Buy Now | |
DISTI #
649-D38999/26WJ35PC
|
Mouser Electronics | Circular MIL Spec Connector 128P Sz 25 Straight Plug Pin Cont RoHS: Not Compliant | 0 |
|
$74.7400 / $149.4400 | Order Now | |
DISTI #
72217510
|
RS | Connector, plug, OliveDrab, withmalecontactsSz-25 | Souriau-Sunbank by Eaton D38999/26WJ35PC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$190.2400 | RFQ | |
DISTI #
D38999/26WJ35PC
|
TTI | Circular MIL Spec Connector 128P Sz 25 Straight Plug Pin Cont Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$59.9000 / $64.8600 | Buy Now | |
DISTI #
SOMD38999/26WJ35PC
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$56.1884 / $71.1720 | Buy Now | |
DISTI #
D38999/26WJ35PC
|
PEI Genesis | 8D 128C 128#22D PIN PLUG Min Qty: 1 | 56 |
|
$65.2700 / $67.4400 | Buy Now |
CAD Models for D38999/26WJ35PC by SOURIAU-SUNBANK
Part Data Attributes for D38999/26WJ35PC by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58360
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
128
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
C
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
J
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
128
|
Unique Insert Number
|
J35
|