Part Details for D38999/26WJ20PE by TE Connectivity
Results Overview of D38999/26WJ20PE by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/26WJ20PE Information
D38999/26WJ20PE by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/26WJ20PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26WJ20PE
|
Avnet Americas | CONN D38999 CIRC PIN 30 POS CRMP ST CBL MNT - Bulk (Alt: D38999/26WJ20PE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/26WJ20PE
|
Mouser Electronics | Circular MIL Spec Connector 30C 10#20 13#16 RoHS: Not Compliant | 0 |
|
Order Now |
Part Details for D38999/26WJ20PE
D38999/26WJ20PE CAD Models
D38999/26WJ20PE Part Data Attributes
|
D38999/26WJ20PE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26WJ20PE
TE Connectivity
MIL Series Connector
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Arrangement | S13P17 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10,13,4,3 | |
Contact Sizes | 20,16,12C,8TW | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 79 | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Terminal Pitch | 0.06 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
Unique Insert Number | J20 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for D38999/26WJ20PE
This table gives cross-reference parts and alternative options found for D38999/26WJ20PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WJ20PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/26C-J-20HE | HiRel Connectors Inc | Check for Price | MIL Series Connector, 30 Contact(s), Metal, Male, Crimp Terminal, Plug | D38999/26WJ20PE vs D38999/26C-J-20HE |
D38999/26ZJ20PE | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | D38999/26WJ20PE vs D38999/26ZJ20PE |
D38999/26LJ20HE | TE Connectivity | Check for Price | MIL Series Connector | D38999/26WJ20PE vs D38999/26LJ20HE |
D38999/26JJ20HE | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 30 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | D38999/26WJ20PE vs D38999/26JJ20HE |
EN3645F6JN20ME | TE Connectivity | Check for Price | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | D38999/26WJ20PE vs EN3645F6JN20ME |
D38999/26WJ20PE | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | D38999/26WJ20PE vs D38999/26WJ20PE |
D38999/26MJ20HE | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 30 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | D38999/26WJ20PE vs D38999/26MJ20HE |
D38999/26F-J-20PE | HiRel Connectors Inc | Check for Price | MIL Series Connector, 30 Contact(s), Metal, Male, Crimp Terminal, Plug | D38999/26WJ20PE vs D38999/26F-J-20PE |
D38999/26YJ20PE | Amphenol Corporation | Check for Price | MIL Series Connector | D38999/26WJ20PE vs D38999/26YJ20PE |