There are no models available for this part yet.
Overview of D38999/26WH21BN by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26WH21BN by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2403-D38999/26WH21BN-ND
|
DigiKey | AE3 21C 21#16 SKT PLUG Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
65 In Stock |
|
$42.8900 / $71.4800 | Buy Now | |
DISTI #
AER D38999/26WH21
|
Avnet Americas | - Bulk (Alt: AER D38999/26WH21) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 78 Factory Stock |
|
RFQ | ||
DISTI #
AERD38999/26WH21BN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 19 in Stock |
|
$34.2541 / $43.7693 | Buy Now | |
DISTI #
32849598
|
Verical | Conn Circular SKT 21 POS Crimp ST Cable Mount 21 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 78 |
|
$47.1469 / $54.6311 | Buy Now | |
DISTI #
AERD38999/26WH21BN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 57 |
|
$34.2541 / $43.7693 | Buy Now | |
Powell Electronics | Self-Locking, RFI Grounding Plug Min Qty: 1 | 184 |
|
$36.6400 / $44.7800 | Buy Now |