Part Details for D38999/26WG35SN by Amphenol Aerospace
Overview of D38999/26WG35SN by Amphenol Aerospace
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WG35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95J9531
|
Newark | Circular Connector Plug Size 21, 79Pos, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:Ds38999/26 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:79Contacts, Coupling Style:Threaded Rohs Compliant: No |Amphenol Aerospace D38999/26WG35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$355.2300 / $388.3900 | Buy Now |
DISTI #
AD38999/26WG35SN-ND
|
DigiKey | CONN PLUG FMALE 79POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$266.9480 / $371.0700 | Buy Now |
DISTI #
V37:1799_17729202
|
Arrow Electronics | Conn Circular SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2224 | Americas - 3 |
|
$142.8500 / $531.8496 | Buy Now |
DISTI #
AAOD38999/26WG35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 49 in Stock |
|
$50.1305 / $63.0674 | Buy Now |
DISTI #
AAND38999/26WG35SN
|
Heilind Electronics | RFI PLUG | Americas - 0 in Stock |
|
$43.6050 / $56.2645 | Buy Now |
|
Onlinecomponents.com | Circular Connector - Plug - Female Sockets - MIL-DTL-38999 Series III - 79 Positions - 21-35 Insert Arrangement - Coupling Nut - Crimp Termination. |
5 Partner Stock |
|
$82.3500 / $133.9900 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
AAOD38999/26WG35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 148 |
|
$50.1305 / $63.0674 | Buy Now |
DISTI #
AAND38999/26WG35SN
|
Interstate Connecting Components | RFI PLUG | 0 |
|
$43.6050 / $56.2645 | Buy Now |
DISTI #
D38999/26WG35SN
|
PEI Genesis | TV 79C 79#22D SKT PLUG Min Qty: 1 | 606 |
|
$59.3200 / $77.5700 | Buy Now |