Part Details for D38999/26WG35SC by SOURIAU-SUNBANK
Overview of D38999/26WG35SC by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WG35SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/26WG35SCS-ND
|
DigiKey | D38999/26WG35SC Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
17 In Stock |
|
$84.7275 / $105.9100 | Buy Now |
DISTI #
649-D38999/26WG35SC
|
Mouser Electronics | Circular MIL Spec Connector 79P Sz 21 Straight Plug Socket Cont RoHS: Not Compliant | 0 |
|
$125.4500 / $147.1000 | Order Now |
DISTI #
72218101
|
RS | Connector, plug, OliveDrab, withfemalecontactsSz-21 | Souriau-Sunbank by Eaton D38999/26WG35SC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$112.7400 / $127.7700 | RFQ |
|
Quest Components | CONNECTOR, PLUG, ELEC | 1 |
|
$85.0230 | Buy Now |
DISTI #
D38999/26WG35SC
|
TTI | Circular MIL Spec Connector 79P Sz 21 Straight Plug Socket Cont Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$47.7500 / $56.4400 | Buy Now |
DISTI #
SOMD38999/26WG35SC
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$49.0121 / $62.0821 | Buy Now |
Part Details for D38999/26WG35SC
D38999/26WG35SC CAD Models
D38999/26WG35SC Part Data Attributes
|
D38999/26WG35SC
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26WG35SC
SOURIAU-SUNBANK
MIL Series Connector, 79 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56348 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 79 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | SOLDER | |
Total Number of Contacts | 79 | |
Unique Insert Number | G35 |