Part Details for D38999/26WG35SA by Amphenol Corporation
Overview of D38999/26WG35SA by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WG35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26WG35SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port - Bulk (Alt: D38999/26WG35SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 76 |
|
$42.4573 | Buy Now |
DISTI #
D38999/26WG35SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port - Bulk (Alt: D38999/26WG35SA) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$41.2973 / $78.0061 | Buy Now |
DISTI #
APH D38999/26WG35
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port - Bulk (Alt: APH D38999/26WG35) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 298 Factory Stock |
|
$86.6175 / $142.5550 | Buy Now |
DISTI #
654-D38999/26WG35SA
|
Mouser Electronics | Circular MIL Spec Connector 79P SIZE 21 STRAIGHT PLUG SKT RoHS: Not Compliant | 4 |
|
$111.3700 / $135.4700 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$53.9917 | Buy Now |
DISTI #
D38999/26WG35SA
|
TTI | Circular MIL Spec Connector 79P SIZE 21 STRAIGHT PLUG SKT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 748 In Stock |
|
$54.9600 / $68.6500 | Buy Now |
DISTI #
D38999/26WG35SA
|
Avnet Abacus | Conn MIL-DTL-38999 Circular SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port (Alt: D38999/26WG35SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/26WG35SA
D38999/26WG35SA CAD Models
D38999/26WG35SA Part Data Attributes:
|
D38999/26WG35SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26WG35SA
Amphenol Corporation
MIL Series Connector, 79 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 79 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | SOLDER | |
Total Number of Contacts | 79 | |
Unique Insert Number | G35 |