Part Details for D38999/26WG35PN by Glenair Inc
Overview of D38999/26WG35PN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WG35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ2550
|
Newark | D38999 Circular Connector |Glenair D38999/26WG35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$616.4000 / $2,299.1500 | Buy Now |
DISTI #
3937-D38999/26WG35PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$3,441.3900 | Buy Now |
DISTI #
D38999/26WG35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 79 POS Crimp ST Cable Mount 79 Terminal 1 Port - Bulk (Alt: D38999/26WG35PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,971.3036 | Buy Now |
DISTI #
631-D3899926WG35PN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$2,242.5600 / $2,271.0700 | Order Now |
DISTI #
84786071
|
Verical | Conn Circular PIN 79 POS Crimp ST Cable Mount 79 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$2,128.8375 | Buy Now |
DISTI #
GLED38999/26WG35PN
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
D38999/26WG35PN
|
Avnet Abacus | Conn MIL-DTL-38999 Circular PIN 79 POS Crimp ST Cable Mount 79 Terminal 1 Port (Alt: D38999/26WG35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | CONNECTOR | 0 |
|
$1,769.9200 / $4,029.1300 | Buy Now |
Part Details for D38999/26WG35PN
D38999/26WG35PN CAD Models
D38999/26WG35PN Part Data Attributes
|
D38999/26WG35PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/26WG35PN
Glenair Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 79 | |
Contact Sizes | 22D | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Other Description | PLUG WITH ACCESSORY THREAD | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | SOLDER | |
Total Number of Contacts | 79 | |
Unique Insert Number | G35 |
Alternate Parts for D38999/26WG35PN
This table gives cross-reference parts and alternative options found for D38999/26WG35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WG35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26FG35PN | CONNECTOR, 79 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | D38999/26WG35PN vs D38999/26FG35PN |
D38999/26WG35PN | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26WG35PN vs D38999/26WG35PN |
D38999/26FG35PN | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Esterline Technologies Corporation | D38999/26WG35PN vs D38999/26FG35PN |
D38999/26ZG35P | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26WG35PN vs D38999/26ZG35P |
D38999/26GG35PN | MIL Series Connector, | ITT Interconnect Solutions | D38999/26WG35PN vs D38999/26GG35PN |
D38999/26FG35PN | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | D38999/26WG35PN vs D38999/26FG35PN |
D38999/26WG-35PN | 79 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | D38999/26WG35PN vs D38999/26WG-35PN |
D38999/26LG35PN | MIL Series Connector | TE Connectivity | D38999/26WG35PN vs D38999/26LG35PN |
D38999/26NG35PN | MIL Series Connector | Amphenol Corporation | D38999/26WG35PN vs D38999/26NG35PN |
D38999/26ZG35PN | MIL Series Connector | TE Connectivity | D38999/26WG35PN vs D38999/26ZG35PN |