There are no models available for this part yet.
Overview of D38999/26WG11PN by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26WG11PN by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AD38999/26WG11PN-ND
|
DigiKey | CONN PLUG MALE 11POS GOLD CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$230.7440 / $321.3500 | Buy Now | |
DISTI #
AAOD38999/26WG11PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 38 in Stock |
|
$64.1713 / $80.7318 | Buy Now | |
DISTI #
AAND38999/26WG11PN
|
Heilind Electronics | RFI PLUG 38999 SIII | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOD38999/26WG11PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 115 |
|
$58.8001 / $73.9743 | Buy Now | |
DISTI #
AAND38999/26WG11PN
|
Interstate Connecting Components | RFI PLUG 38999 SIII | 0 |
|
Buy Now | ||
DISTI #
D38999/26WG11PN
|
PEI Genesis | TV 11C 11#12 PIN PLUG Min Qty: 1 | 118 |
|
$53.2000 / $67.8300 | Buy Now |
CAD Models for D38999/26WG11PN by Amphenol Aerospace
Related Parts for D38999/26WG11PN
-
D38999/26WD97PNMilitary Circular Connectors
-
10-70500-19Military Connector Accessories
-
90142-0016Headers and Edge Type Connectors
-
RV10-10Terminals and Terminal Blocks
-
L717SDA15PD Type Connectors
-
MUR4100EGRectifier Diodes
-
STFW69N65M5Power Field-Effect Transistors
-
1051643-1RF SMA/SSMA Connectors
-
0434.500Electric Fuses