There are no models available for this part yet.
Overview of D38999/26WF35SA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26WF35SA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AJ2300
|
Newark | D38999 Circular Connector |Glenair D38999/26WF35SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$567.0700 / $2,115.1600 | Buy Now | |
DISTI #
3937-D38999/26WF35SA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,628.2310 / $3,706.6500 | Buy Now | |
DISTI #
631-D3899926WF35SA
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,877.9000 / $2,088.3500 | Order Now | |
DISTI #
84787769
|
Verical | Conn Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,958.4750 | Buy Now | |
DISTI #
GLED38999/26WF35SA
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | CONNECTOR | 0 |
|
$1,628.2300 / $3,706.6400 | Buy Now |
CAD Models for D38999/26WF35SA by Glenair Inc
Part Data Attributes for D38999/26WF35SA by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
66
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
135
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
F
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
66
|
Unique Insert Number
|
F35
|
Alternate Parts for D38999/26WF35SA
This table gives cross-reference parts and alternative options found for D38999/26WF35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WF35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26JF35SA | 66 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | D38999/26WF35SA vs D38999/26JF35SA |
DTS26F19-35JA | MIL Series Connector | TE Connectivity | D38999/26WF35SA vs DTS26F19-35JA |
TV06DT-19-35SA | MIL Series Connector, | Amphenol Corporation | D38999/26WF35SA vs TV06DT-19-35SA |
D38999/26WF35SA | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WF35SA vs D38999/26WF35SA |
EN3645F6FN35FA | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | D38999/26WF35SA vs EN3645F6FN35FA |
DTS26W19-35JA | MIL Series Connector | TE Connectivity | D38999/26WF35SA vs DTS26W19-35JA |
D38999/26GF35SA | MIL Series Connector, 66 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WF35SA vs D38999/26GF35SA |
D38999/26SF35SA | MIL Series Connector, 66 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WF35SA vs D38999/26SF35SA |
AE326FF35SA | MIL Series Connector, | Aero-Electric Connector Inc | D38999/26WF35SA vs AE326FF35SA |
D38999/26NF35JA | MIL Series Connector | Amphenol Corporation | D38999/26WF35SA vs D38999/26NF35JA |