There are no models available for this part yet.
Overview of D38999/26WF35SA by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26WF35SA by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-D38999/26WF35SA
|
Mouser Electronics | Circular MIL Spec Connector TRI-START ALUMINUM RoHS: Not Compliant | 5 |
|
$287.4100 / $399.0000 | Buy Now | |
DISTI #
62505757
|
Verical | Conn Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Americas - 86 |
|
$38.4700 / $39.2600 | Buy Now | |
DISTI #
62479322
|
Verical | Conn Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 51 |
|
$53.0705 / $70.4389 | Buy Now | |
Bristol Electronics | 1 |
|
RFQ | ||||
DISTI #
D38999/26WF35SA
|
TTI | Circular MIL Spec Connector TRI-START ALUMINUM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 226 In Stock |
|
$62.0800 / $90.8000 | Buy Now | |
DISTI #
D38999/26WF35SA
|
PEI Genesis | TV 66C 66#22D SKT PLUG CAD Min Qty: 1 | 26 |
|
$72.9900 / $75.4200 | Buy Now | |
DISTI #
D38999/26WF35SA
|
Avnet Abacus | Conn MIL-DTL-38999 Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port (Alt: D38999/26WF35SA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for D38999/26WF35SA by Amphenol Corporation
Part Data Attributes for D38999/26WF35SA by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Days
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
135
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
F
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
66
|
Unique Insert Number
|
F35
|
Alternate Parts for D38999/26WF35SA
This table gives cross-reference parts and alternative options found for D38999/26WF35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WF35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26JF35SA | 66 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | D38999/26WF35SA vs D38999/26JF35SA |
DTS26F19-35JA | MIL Series Connector | TE Connectivity | D38999/26WF35SA vs DTS26F19-35JA |
TV06DT-19-35SA | MIL Series Connector, | Amphenol Corporation | D38999/26WF35SA vs TV06DT-19-35SA |
EN3645F6FN35FA | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | D38999/26WF35SA vs EN3645F6FN35FA |
DTS26W19-35JA | MIL Series Connector | TE Connectivity | D38999/26WF35SA vs DTS26W19-35JA |
D38999/26GF35SA | MIL Series Connector, 66 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WF35SA vs D38999/26GF35SA |
D38999/26SF35SA | MIL Series Connector, 66 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WF35SA vs D38999/26SF35SA |
AE326FF35SA | MIL Series Connector, | Aero-Electric Connector Inc | D38999/26WF35SA vs AE326FF35SA |
D38999/26NF35JA | MIL Series Connector | Amphenol Corporation | D38999/26WF35SA vs D38999/26NF35JA |
D38999/26LF35SA | MIL Series Connector, 66 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26WF35SA vs D38999/26LF35SA |