Part Details for D38999/26WF32PN by Amphenol Aerospace
Overview of D38999/26WF32PN by Amphenol Aerospace
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WF32PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30W8628
|
Newark | Mil Spec Cir Conn, Plug, 19-32, Crimp, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:Ds38999/26 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:32Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: No |Amphenol Aerospace D38999/26WF32PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$90.0600 | Buy Now |
DISTI #
1178-D38999/26WF32PN-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$242.5244 / $317.1700 | Buy Now |
DISTI #
AAOD38999/26WF32PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 84 in Stock |
|
$48.7925 / $61.3841 | Buy Now |
DISTI #
AAND38999/26WF32PN
|
Heilind Electronics | 38999 SERIES III PLUG | Americas - 4 in Stock |
|
$35.4915 / $44.6110 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$48.6700 / $320.2400 | Buy Now | |
|
Quest Components | CONNECTOR | 3 |
|
$67.4048 | Buy Now |
|
Quest Components | CONNECTOR | 1 |
|
$67.4048 | Buy Now |
DISTI #
AAOD38999/26WF32PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 252 |
|
$48.7925 / $61.3841 | Buy Now |
DISTI #
AAND38999/26WF32PN
|
Interstate Connecting Components | 38999 SERIES III PLUG | 13 |
|
$35.4915 / $44.6110 | Buy Now |
DISTI #
D38999/26WF32PN
|
PEI Genesis | TV 32C 32#20 PIN PLUG Min Qty: 1 | 10 |
|
$41.2400 / $43.7800 | Buy Now |