Part Details for D38999/26WF30PD by Glenair Inc
Overview of D38999/26WF30PD by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WF30PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ2222
|
Newark | D38999 Circular Connector |Glenair D38999/26WF30PD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$538.7800 / $2,009.6400 | Buy Now |
DISTI #
3937-D38999/26WF30PD-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$3,172.5700 | Buy Now |
DISTI #
D38999/26WF30PD
|
Avnet Americas | - Bulk (Alt: D38999/26WF30PD) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D3899926WF30PD
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$954.2100 | Order Now |
DISTI #
84790561
|
Verical | Conn Circular PIN 30 POS Crimp ST Cable Mount 30 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,962.5375 | Buy Now |
DISTI #
GLED38999/26WF30PD
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | CONNECTOR | 0 |
|
$1,631.6400 / $3,714.4100 | Buy Now |
Part Details for D38999/26WF30PD
D38999/26WF30PD CAD Models
D38999/26WF30PD Part Data Attributes
|
D38999/26WF30PD
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/26WF30PD
Glenair Inc
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 |