There are no models available for this part yet.
Overview of D38999/26WE35SA-LC by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26WE35SA-LC by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AJ2013
|
Newark | Connector |Glenair D38999/26WE35SA-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$479.3600 / $1,855.1100 | Buy Now | |
DISTI #
3937-D38999/26WE35SA-LC-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$2,982.1600 | Buy Now | |
DISTI #
D38999/26WE35SA-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Cable Mount Plug 55 Position Socket Contact 17 Shell Size Aluminum Alloy - Bulk (Alt: D38999/26WE35SA-LC) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-D3899926WE35SALC
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$804.9400 | Order Now | |
DISTI #
GLED38999/26WE35SA-LC
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for D38999/26WE35SA-LC by Glenair Inc
Part Data Attributes for D38999/26WE35SA-LC by Glenair Inc
D38999/26WE35SA-LC
Glenair Inc
|
|
---|---|
Samacsys Manufacturer
|
Glenair
|
Want to compare parts?
-
D38999/26WE35SA-LCGlenair IncVS
-