Part Details for D38999/26WE35PN by Glenair Inc
Results Overview of D38999/26WE35PN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/26WE35PN Information
D38999/26WE35PN by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/26WE35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ2010
|
Newark | D38999 Circular Connector |Glenair D38999/26WE35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$525.4700 / $1,959.9700 | Buy Now |
DISTI #
3937-D38999/26WE35PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$3,712.9800 | Buy Now |
DISTI #
D38999/26WE35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: D38999/2... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$506.9875 / $2,174.3180 | Buy Now |
DISTI #
631-D3899926WE35PN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,571.1200 / $2,041.9000 | Order Now |
DISTI #
84787309
|
Verical | Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,914.0250 | Buy Now |
DISTI #
GLED38999/26WE35PN
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | D38999 SERIES III CONNECTOR Min Qty: 1 | 9 |
|
$1,073.6600 / $2,355.7200 | Buy Now |
DISTI #
D38999/26WE35PN
|
Avnet Abacus | (Alt: D38999/26WE35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | CONNECTOR | 8 |
|
$1,516.3100 / $3,451.8600 | Buy Now |
Part Details for D38999/26WE35PN
D38999/26WE35PN CAD Models
D38999/26WE35PN Part Data Attributes
|
D38999/26WE35PN
Glenair Inc
Buy Now
|
Compare Parts:
D38999/26WE35PN
Glenair Inc
MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Plug,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 |
Alternate Parts for D38999/26WE35PN
This table gives cross-reference parts and alternative options found for D38999/26WE35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WE35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACT26ME35PN | TE Connectivity | Check for Price | MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Plug | D38999/26WE35PN vs ACT26ME35PN |
D38999/26WE35HN | TE Connectivity | Check for Price | MIL Series Connector | D38999/26WE35PN vs D38999/26WE35HN |
KJB6T17J35PN | ITT Interconnect Solutions | Check for Price | CONN PLUG 55POS CABLE PIN | D38999/26WE35PN vs KJB6T17J35PN |
D38999/26FE35PN | Glenair Inc | Check for Price | MIL Series Connector, | D38999/26WE35PN vs D38999/26FE35PN |
EN3645F6EN35MN | TE Connectivity | Check for Price | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | D38999/26WE35PN vs EN3645F6EN35MN |
D38999/26SE35PN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | D38999/26WE35PN vs D38999/26SE35PN |
DTS26B17-35PN | TE Connectivity | Check for Price | MIL Series Connector, 55 Contact(s), Bronze, Male, Crimp Terminal, Plug | D38999/26WE35PN vs DTS26B17-35PN |
D38999/26WE35PN | AB Connectors Ltd | Check for Price | 55 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | D38999/26WE35PN vs D38999/26WE35PN |