Part Details for D38999/26WE35PN by Amphenol Aerospace
Results Overview of D38999/26WE35PN by Amphenol Aerospace
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/26WE35PN Information
D38999/26WE35PN by Amphenol Aerospace is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/26WE35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T2086
|
Newark | Circular Connector, Straight Plug, Size E35, 55 Position, Cable, Military Specification:Mil-Dtl-389... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$40.8100 / $51.1600 | Buy Now |
DISTI #
3937-D38999/26WE35PN-1178-ND
|
DigiKey | CONN PLUG MALE 55POS GOLD CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Retail Package MARKETPLACE PRODUCT |
54 In Stock |
|
$157.8182 / $173.5600 | Buy Now |
DISTI #
D38999/26WE35PN-ND
|
DigiKey | CONN PLUG MALE 55POS GOLD CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
11 In Stock |
|
$40.1040 / $51.1600 | Buy Now |
DISTI #
V37:1799_17728162
|
Arrow Electronics | Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2041 | Americas - 1507 |
|
$40.0200 / $98.6244 | Buy Now |
DISTI #
V90:2381_09167952
|
Arrow Electronics | Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 321 |
|
$34.5200 / $42.1200 | Buy Now |
DISTI #
70143758
|
RS | Connector PLUG 55 POS STRAIGHT W/PINS | Amphenol Aerospace D38999/26WE35PN RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$37.2000 / $39.5800 | RFQ |
DISTI #
AAOD38999/26WE35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut re... more | Americas - 230 in Stock |
|
$45.9939 / $57.8633 | Buy Now |
DISTI #
AAND38999/26WE35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut re... more |
Americas - 0 in Stock 100 On Order |
|
$33.0615 / $42.6600 | Buy Now |
|
Onlinecomponents.com | Straight Plug - 55 Position - Aluminum - Olive Drab Cadmium - Shell Size-Insert 17-35 - 500 Cycle Pi... more |
1 Partner Stock |
|
$59.7700 / $89.8200 | Buy Now |
|
Quest Components | 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | 4 |
|
$36.3285 | Buy Now |