Part Details for D38999/26WD35SD by SOURIAU-SUNBANK
Overview of D38999/26WD35SD by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WD35SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/26WD35SDS-ND
|
DigiKey | D38999/26WD35SD Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
649-D38999/26WD35SD
|
Mouser Electronics | Circular MIL Spec Connector 37P Sz 15 Straight Plug Socket Cont RoHS: Not Compliant | 3 |
|
$144.9500 / $163.4900 | Buy Now |
DISTI #
72225123
|
RS | Connector, plug, OliveDrab, withfemalecontactsSz-15 | Souriau-Sunbank by Eaton D38999/26WD35SD RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$87.2700 / $98.9000 | RFQ |
DISTI #
SOMD38999/26WD35SD
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 6 in Stock1 On Order |
|
$38.3827 / $48.6180 | Buy Now |
|
Quest Components | 2 |
|
$88.8000 | Buy Now | |
DISTI #
D38999/26WD35SD
|
TTI | Circular MIL Spec Connector 37P Sz 15 Straight Plug Socket Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$57.9600 / $122.2700 | Buy Now |
DISTI #
SOMD38999/26WD35SD
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 183 On Order |
|
$38.3827 / $48.6180 | Buy Now |
DISTI #
D38999/26WD35SD
|
FDH Electronics | Connector 38999 Min Qty: 1 | 41 |
|
$35.3170 / $46.8750 | Buy Now RFQ |
Part Details for D38999/26WD35SD
D38999/26WD35SD CAD Models
D38999/26WD35SD Part Data Attributes
|
D38999/26WD35SD
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26WD35SD
SOURIAU-SUNBANK
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56348 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 |