There are no models available for this part yet.
Overview of D38999/26WD35PB by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26WD35PB by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58T1587
|
Newark | Mil Spec Cir Conn, Plug, 15-35, Crimp, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:Ds38999/26 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:37Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: No |Amphenol Aerospace D38999/26WD35PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$202.6400 / $269.9000 | Buy Now | |
DISTI #
1178-D38999/26WD35PB-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 10 Weeks Container: Bag |
8 In Stock |
|
$161.5180 / $241.2900 | Buy Now | |
DISTI #
V37:1799_26248757
|
Arrow Electronics | Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2223 | Americas - 215 |
|
$279.9000 | Buy Now | |
DISTI #
AAOD38999/26WD35PB
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 40 in Stock |
|
$39.0027 / $49.0680 | Buy Now | |
DISTI #
AAND38999/26WD35PB
|
Heilind Electronics | RFI PLUG 38999 SIII | Americas - 4 in Stock30 On Order |
|
$33.0693 / $37.8698 | Buy Now | |
DISTI #
AAOD38999/26WD35PB
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 121 |
|
$39.0037 / $49.0692 | Buy Now | |
DISTI #
AAND38999/26WD35PB
|
Interstate Connecting Components | RFI PLUG 38999 SIII | 1290 On Order |
|
$33.0693 / $37.8698 | Buy Now | |
DISTI #
D38999/26WD35PB
|
PEI Genesis | TV 37C 37#22D PIN PLUG Min Qty: 1 | 61 |
|
$23.8800 / $23.9600 | Buy Now |