Part Details for D38999/26WD19SN by Amphenol Corporation
Results Overview of D38999/26WD19SN by Amphenol Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/26WD19SN Information
D38999/26WD19SN by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/26WD19SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26WD19SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: D38999/2... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk |
88 |
|
$25.9700 / $34.6300 | Buy Now |
DISTI #
38T2074
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: 38T2074) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$38.6800 / $45.0800 | Buy Now |
DISTI #
654-D38999/26WD19SN
|
Mouser Electronics | Circular MIL Spec Connector SZ 15 19P CRIMP SOC CABLE MOUNT RoHS: Not Compliant | 0 |
|
$36.7500 / $47.2200 | Order Now |
DISTI #
37747182
|
Verical | Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 108 |
|
$59.5974 / $69.0579 | Buy Now |
DISTI #
76864161
|
Verical | Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 68 |
|
$34.7132 / $46.0740 | Buy Now |
DISTI #
80558089
|
Verical | Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$40.8800 / $48.4800 | Buy Now |
|
Quest Components | 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | 6 |
|
$48.8038 / $51.3724 | Buy Now |
|
Quest Components | 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | 1 |
|
$110.0000 | Buy Now |
|
Quest Components | 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | 1 |
|
$130.0460 | Buy Now |
DISTI #
D38999/26WD19SN
|
PEI Genesis | TV 19C 19#20 SKT PLUG CAD Min Qty: 1 | 108 |
|
$50.3300 / $83.8800 | Buy Now |
Part Details for D38999/26WD19SN
D38999/26WD19SN CAD Models
D38999/26WD19SN Part Data Attributes
|
D38999/26WD19SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26WD19SN
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | D19 |
Alternate Parts for D38999/26WD19SN
This table gives cross-reference parts and alternative options found for D38999/26WD19SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WD19SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTS26K15-19SN | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 19 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | D38999/26WD19SN vs DTS26K15-19SN |
BACC63DB15-19SN | Eaton Corporation | Check for Price | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | D38999/26WD19SN vs BACC63DB15-19SN |
D38999/26LD19JN | TE Connectivity | Check for Price | MIL Series Connector | D38999/26WD19SN vs D38999/26LD19JN |
CJ1426ZD19SN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26WD19SN vs CJ1426ZD19SN |
CJ1426TD19S | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26WD19SN vs CJ1426TD19S |
D38999/26W-D-19SN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 19 Contact(s), Metal, Female, Crimp Terminal, Plug | D38999/26WD19SN vs D38999/26W-D-19SN |
D38999/26SD19S | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | D38999/26WD19SN vs D38999/26SD19S |
EN3645J6DN19FN | Esterline Technologies Corporation | Check for Price | MIL Series Connector, | D38999/26WD19SN vs EN3645J6DN19FN |
EN3645F6DN19FN | SOURIAU-SUNBANK | Check for Price | MIL Series Connector, | D38999/26WD19SN vs EN3645F6DN19FN |
D38999/26WD19JN | Amphenol Corporation | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26WD19SN vs D38999/26WD19JN |