Part Details for D38999/26WD18PB by SOURIAU-SUNBANK
Overview of D38999/26WD18PB by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WD18PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/26WD18PBS-ND
|
DigiKey | D38999/26WD18PB Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
17 In Stock |
|
$53.0120 / $66.2700 | Buy Now |
DISTI #
649-D38999/26WD18PB
|
Mouser Electronics | Circular MIL Spec Connector 18P Sz 15 Straight Plug Pin Cont RoHS: Not Compliant | 0 |
|
$43.8500 / $63.3600 | Order Now |
DISTI #
70444848
|
RS | Connector, Circular, 18P Sz 15 Straight Plug Pin Cont | Souriau-Sunbank by Eaton D38999/26WD18PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.5500 | RFQ |
DISTI #
SOMD38999/26WD18PB
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 1 in Stock |
|
$35.1143 / $43.4230 | Buy Now |
DISTI #
D38999/26WD18PB
|
TTI | Circular MIL Spec Connector 18P Sz 15 Straight Plug Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 51 In Stock |
|
$38.6400 / $54.2800 | Buy Now |
DISTI #
SOMD38999/26WD18PB
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 5 |
|
$35.1143 / $43.4230 | Buy Now |
DISTI #
D38999/26WD18PB
|
FDH Electronics | Connector 38999 Min Qty: 1 | 1 |
|
$34.2900 / $45.5120 | Buy Now RFQ |
|
Perfect Parts Corporation | 1 |
|
RFQ |
Part Details for D38999/26WD18PB
D38999/26WD18PB CAD Models
D38999/26WD18PB Part Data Attributes
|
D38999/26WD18PB
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26WD18PB
SOURIAU-SUNBANK
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Souriau | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58363 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
Unique Insert Number | D18 |