Part Details for D38999/26WD15BB by Glenair Inc
Overview of D38999/26WD15BB by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WD15BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ1743
|
Newark | D38999 Circular Connector |Glenair D38999/26WD15BB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$466.5400 / $1,740.1900 | Buy Now |
DISTI #
3937-D38999/26WD15BB-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Retail Package, Bulk MARKETPLACE PRODUCT |
67 In Stock |
|
$2,604.6900 / $3,604.0000 | Buy Now |
DISTI #
D38999/26WD15BB
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Cable Mount Plug 15 Position Socket Contact 15 Shell Size Aluminum Alloy - Bulk (Alt: D38999/26WD15BB) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D3899926WD15BB
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$783.4300 | Order Now |
DISTI #
84788476
|
Verical | Conn Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,611.2875 | Buy Now |
DISTI #
GLED38999/26WD15BB
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | CONNECTOR | 0 |
|
$1,339.5700 / $3,049.5400 | Buy Now |